218KR9 NC032 | ||
---|---|---|
DigiKey Part Number | 218KR9NC032-ND | |
Manufacturer | ||
Manufacturer Product Number | 218KR9 NC032 | |
Description | CONN PLUG FMALE 5POS GOLD SCREW | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 7/8"-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyurethane (PUR) | |
Applications | Industrial | |
Base Product Number |