1561 BR001 | |
---|---|
DigiKey Part Number | 1561BR001-ND |
Manufacturer | |
Manufacturer Product Number | 1561 BR001 |
Description | HOOK-UP SOLID 22AWG BROWN 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,974.02000 | ¥1,974.02 |
3 | ¥1,838.93333 | ¥5,516.80 |
5 | ¥1,735.03200 | ¥8,675.16 |
10 | ¥1,641.51600 | ¥16,415.16 |
25 | ¥1,527.23920 | ¥38,180.98 |
50 | ¥1,350.61440 | ¥67,530.72 |