1559 GR001 | ||
---|---|---|
DigiKey Part Number | 1559GR001-ND | |
Manufacturer | ||
Manufacturer Product Number | 1559 GR001 | |
Description | HOOK-UP STRND 14AWG GREEN 1000' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 1000V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,100.30000 | ¥8,100.30 |
3 | ¥7,525.10000 | ¥22,575.30 |
5 | ¥7,141.70600 | ¥35,708.53 |
10 | ¥6,230.98900 | ¥62,309.89 |