20 AWG Hook-Up Wire 10/30 Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 BL005

DigiKey Part Number
1553BL005-ND
Manufacturer
Manufacturer Product Number
1553 BL005
Description
HOOK-UP STRND 20AWG BLU 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥852.43000¥852.43
2¥811.24500¥1,622.49
3¥787.93333¥2,363.80
5¥759.36000¥3,796.80
7¥741.01143¥5,187.08
10¥721.97100¥7,219.71
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 72
Unit Price: ¥852.43000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: ¥852.43000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 1
Unit Price: ¥852.43000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2400
Unit Price: ¥8.35500
HOOK-UP STRND 20AWG RED 100'
In-Stock: 35
Unit Price: ¥852.43000
Alternate Length
HOOK-UP STRND 20AWG BLUE
In-Stock: 3000
Unit Price: ¥3.44904