20 AWG Hook-Up Wire 10/30 Blue 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 BL001

DigiKey Part Number
A1553L-1000-ND
Manufacturer
Manufacturer Product Number
1553 BL001
Description
HOOK-UP STRND 20AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Blue 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.44904¥3,449.04
2,000¥3.27877¥6,557.54
3,000¥3.18234¥9,547.02
5,000¥3.06416¥15,320.80
7,000¥2.98822¥20,917.54
10,000¥2.90935¥29,093.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 12
Unit Price: ¥3,419.51000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 2
Unit Price: ¥3,556.25000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: ¥3,556.25000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2000
Unit Price: ¥3.44904
HOOK-UP STRND 20AWG RED
In-Stock: 4000
Unit Price: ¥3.44904
Alternate Length
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 15
Unit Price: ¥852.43000