
AOTF11S60L | |
|---|---|
DigiKey Part Number | AOTF11S60L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF11S60L |
Description | MOSFET N-CH 600V 11A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 38W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 399mOhm @ 3.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.17797 | ¥10,177.97 |

