Similar
Similar
Similar
Similar
Similar

AOT412 | |
|---|---|
DigiKey Part Number | 785-1241-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT412 |
Description | MOSFET N-CH 100V 8.2A/60A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.2A (Ta), 60A (Tc) 2.6W (Ta), 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3220 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.6W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534KCS | Texas Instruments | 1,025 | 296-38676-5-ND | ¥18.03000 | Similar |
| FDP150N10 | onsemi | 0 | FDP150N10-ND | ¥28.20000 | Similar |
| FDP150N10A-F102 | onsemi | 0 | FDP150N10A-F102-ND | ¥28.70000 | Similar |
| HUF75645P3 | onsemi | 654 | HUF75645P3-ND | ¥31.43000 | Similar |
| IXTP60N10T | IXYS | 0 | IXTP60N10T-ND | ¥34.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.86014 | ¥7,860.14 |






