Similar
Similar
Similar

AOT270AL | |
|---|---|
DigiKey Part Number | AOT270AL-ND |
Manufacturer | |
Manufacturer Product Number | AOT270AL |
Description | MOSFET N-CH 75V 21.5A/140A TO220 |
Customer Reference | |
Detailed Description | N-Channel 75 V 21.5A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 10830 pF @ 37.5 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 500W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP023N08B-F102 | onsemi | 148 | FDP023N08B-F102OS-ND | ¥40.44000 | Similar |
| FDP025N06 | onsemi | 237 | FDP025N06-ND | ¥45.90000 | Similar |
| IPP020N06NAKSA1 | Infineon Technologies | 468 | 448-IPP020N06NAKSA1-ND | ¥45.57000 | Similar |
| IRFB7730PBF | Infineon Technologies | 2,665 | IRFB7730PBF-ND | ¥38.54000 | Similar |





