


FDP023N08B-F102 | |
|---|---|
DigiKey Part Number | FDP023N08B-F102OS-ND |
Manufacturer | |
Manufacturer Product Number | FDP023N08B-F102 |
Description | MOSFET N-CH 75V 120A TO220-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 245W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP023N08B-F102 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13765 pF @ 37.5 V |
Part Status Active | Power Dissipation (Max) 245W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.35mOhm @ 75A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 50 | ¥20.94620 | ¥1,047.31 |
| 100 | ¥19.06400 | ¥1,906.40 |
| 500 | ¥15.76692 | ¥7,883.46 |
| 1,000 | ¥14.70827 | ¥14,708.27 |
| 2,000 | ¥14.67821 | ¥29,356.42 |

