AONP38324 | |
---|---|
DigiKey Part Number | 785-AONP38324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONP38324 |
Description | MOSFET 2N-CH 30V 29A/134A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 29A (Ta), 134A (Tc), 29A (Ta), 110A (Tc) 3.2W (Ta), 69W (Tc), 3.2W (Ta), 46W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 29A (Ta), 134A (Tc), 29A (Ta), 110A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 20A, 10V, 2.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940pF @ 15V, 1890pF @ 15V | |
Power - Max | 3.2W (Ta), 69W (Tc), 3.2W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.38812 | ¥13,164.36 |
6,000 | ¥4.16870 | ¥25,012.20 |
15,000 | ¥4.01199 | ¥60,179.85 |