AOD4286 | ||
---|---|---|
DigiKey Part Number | AOD4286-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AOD4286 | |
Description | MOSFET N CH 100V 4A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 4A (Ta), 14A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | AOD4286 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83138 | ¥4,578.45 |
5,000 | ¥1.73498 | ¥8,674.90 |
12,500 | ¥1.60646 | ¥20,080.75 |
25,000 | ¥1.59056 | ¥39,764.00 |