AOD3N50 | |
---|---|
DigiKey Part Number | 785-1175-2-ND - Tape & Reel (TR) 785-1175-1-ND - Cut Tape (CT) 785-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N50 |
Description | MOSFET N-CH 500V 2.8A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.8A (Tc) 57W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD3N50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 331 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
100 | ¥3.22730 | ¥322.73 |
500 | ¥2.69694 | ¥1,348.47 |
1,000 | ¥2.29523 | ¥2,295.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04419 | ¥5,110.47 |
5,000 | ¥1.93659 | ¥9,682.95 |
12,500 | ¥1.79314 | ¥22,414.25 |
25,000 | ¥1.77539 | ¥44,384.75 |