Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB2910L | |
|---|---|
DigiKey Part Number | AOB2910L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB2910L |
Description | MOSFET N CH 100V 6A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta), 30A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF3710ZSTRL | Infineon Technologies | 1,283 | 448-AUIRF3710ZSTRLCT-ND | ¥48.30000 | Similar |
| BUK7626-100B,118 | Nexperia USA Inc. | 28 | 1727-4705-1-ND | ¥20.34000 | Similar |
| BUK9629-100B,118 | Nexperia USA Inc. | 85 | 1727-4716-1-ND | ¥21.50000 | Similar |
| FDB3672-F085 | onsemi | 296 | FDB3672-F085CT-ND | ¥26.71000 | Similar |
| FDB3682 | onsemi | 524 | FDB3682FSCT-ND | ¥27.37000 | Similar |









