N-Channel 100 V 42A (Tc) 136W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB6413ANT4G

DigiKey Part Number
NTB6413ANT4GOSTR-ND - Tape & Reel (TR)
NTB6413ANT4GOSCT-ND - Cut Tape (CT)
NTB6413ANT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB6413ANT4G
Description
MOSFET N-CH 100V 42A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 136W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Type
Power Dissipation (Max)
136W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 42A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Factory Stock: 19,200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥16.86300¥168.63
100¥11.63920¥1,163.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.32375¥6,659.00
1,600¥7.72759¥12,364.14
Manufacturers Standard Package