


FDB3672-F085 | |
|---|---|
DigiKey Part Number | FDB3672-F085TR-ND - Tape & Reel (TR) FDB3672-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB3672-F085 |
Description | MOSFET N-CH 100V 7.2A/44A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.2A (Ta), 44A (Tc) 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3672-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 120W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 44A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS021N10MCLT1G | onsemi | 2,537 | 488-NVMFS021N10MCLT1GCT-ND | ¥11.33000 | MFR Recommended |
| BUK9629-100B,118 | Nexperia USA Inc. | 85 | 1727-4716-1-ND | ¥21.50000 | Similar |
| PHB47NQ10T,118 | Nexperia USA Inc. | 7,200 | 1727-4767-1-ND | ¥22.66000 | Similar |
| PSMN034-100BS,118 | Nexperia USA Inc. | 1,233 | 1727-7211-1-ND | ¥18.03000 | Similar |
| RSJ400N10TL | Rohm Semiconductor | 0 | RSJ400N10TLCT-ND | ¥42.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥17.41700 | ¥174.17 |
| 100 | ¥12.11220 | ¥1,211.22 |

