P-Channel 38 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4425

DigiKey Part Number
785-1026-2-ND - Tape & Reel (TR)
785-1026-1-ND - Cut Tape (CT)
785-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4425
Description
MOSFET P-CH 38V 14A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 38 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 20 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
38 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 14A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,387
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥10.56100¥105.61
100¥7.10560¥710.56
500¥5.62674¥2,813.37
1,000¥5.15105¥5,151.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.54715¥13,641.45
6,000¥4.24328¥25,459.68
9,000¥4.08853¥36,796.77
15,000¥3.96960¥59,544.00
Manufacturers Standard Package