HINJ | |
---|---|
DigiKey Part Number | 2003-1003-ND |
Manufacturer | |
Manufacturer Product Number | HINJ |
Description | HINJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Hinj IoT Sensor Hub 10M50DA MAX® 10 FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M50DA | |
Platform | MAX10 FPGA Hinj IoT Sensor Hub | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,541.56100 | ¥25,415.61 |