14189 | ||
---|---|---|
DigiKey Part Number | 2285-14189-ND | |
Manufacturer | ||
Manufacturer Product Number | 14189 | |
Description | CAMERA COLOR S-MOUNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1456 x 1088 | |
Frames per Second | 149 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,281.66000 | ¥3,281.66 |