12909 | ||
---|---|---|
DigiKey Part Number | 2285-12909-ND | |
Manufacturer | ||
Manufacturer Product Number | 12909 | |
Description | CAMERA COLOR S-MOUNT OPEN AR0521 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 67 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521SR | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,897.54000 | ¥2,897.54 |