AS6C2008-55BIN | ||
---|---|---|
DigiKey Part Number | 1450-1171-ND | |
Manufacturer | ||
Manufacturer Product Number | AS6C2008-55BIN | |
Description | IC SRAM 2MBIT PARALLEL 36TFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 36-TFBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | AS6C2008-55BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥24.99456 | ¥11,997.39 |