AS4C8M16D1A-5TCN | |
---|---|
DigiKey Part Number | 1450-1295-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16D1A-5TCN |
Description | IC DRAM 128MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.41200 | ¥164.12 |
25 | ¥16.16040 | ¥404.01 |
40 | ¥16.11800 | ¥644.72 |
108 | ¥14.88037 | ¥1,607.08 |