AS4C8M16D1-5BIN | |
---|---|
DigiKey Part Number | 1450-1322-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16D1-5BIN |
Description | IC DRAM 128MBIT PAR 60TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.65400 | ¥306.54 |
25 | ¥29.98720 | ¥749.68 |
40 | ¥29.82450 | ¥1,192.98 |
80 | ¥26.74088 | ¥2,139.27 |
240 | ¥26.64379 | ¥6,394.51 |
480 | ¥25.67013 | ¥12,321.66 |
960 | ¥24.40443 | ¥23,428.25 |