AS4C64M32MD1A-5BIN | |
---|---|
DigiKey Part Number | 1450-AS4C64M32MD1A-5BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M32MD1A-5BIN |
Description | IC DRAM 2GBIT PARALLEL 90FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.74000 | ¥66.74 |
10 | ¥61.43100 | ¥614.31 |
25 | ¥60.14840 | ¥1,503.71 |
40 | ¥59.94050 | ¥2,397.62 |
80 | ¥53.78350 | ¥4,302.68 |
240 | ¥52.15842 | ¥12,518.02 |
480 | ¥49.59883 | ¥23,807.44 |
960 | ¥47.86948 | ¥45,954.70 |