AS4C16M32SC-7TIN | |
---|---|
DigiKey Part Number | 1450-1468-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M32SC-7TIN |
Description | IC DRAM 512MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 17 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 17 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.40000 | ¥134.40 |
10 | ¥124.42900 | ¥1,244.29 |
25 | ¥122.73440 | ¥3,068.36 |
40 | ¥121.19225 | ¥4,847.69 |
108 | ¥106.20917 | ¥11,470.59 |
324 | ¥101.65525 | ¥32,936.30 |
540 | ¥100.99424 | ¥54,536.89 |