CT417 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD417-50AC

DigiKey Part Number
620-CTD417-50AC-ND
Manufacturer
Manufacturer Product Number
CTD417-50AC
Description
EVAL BOARD FOR CT417
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT417 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Allegro MicroSystems
Sensitivity
20mV/A
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Box
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
CT417
Sensing Range
±50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥872.22000¥872.22
Manufacturers Standard Package