Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT415-HSN820DR

DigiKey Part Number
620-CT415-HSN820DRTR-ND - Tape & Reel (TR)
620-CT415-HSN820DRCT-ND - Cut Tape (CT)
620-CT415-HSN820DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT415-HSN820DR
Description
CURRENT SENSOR MR 20A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CT415-HSN820DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±1%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
200mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT418-HSN820DRAllegro MicroSystems1,249620-CT418-HSN820DRCT-ND¥31.18000Parametric Equivalent
In-Stock: 8,152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
5¥26.56400¥132.82
10¥25.40500¥254.05
25¥24.00960¥600.24
50¥23.05680¥1,152.84
100¥22.18510¥2,218.51
500¥20.42954¥10,214.77
1,000¥20.13910¥20,139.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.13910¥40,278.20
Manufacturers Standard Package