
CT418-HSN820DR | |
|---|---|
DigiKey Part Number | 620-CT418-HSN820DRTR-ND - Tape & Reel (TR) 620-CT418-HSN820DRCT-ND - Cut Tape (CT) 620-CT418-HSN820DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT418-HSN820DR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 200mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT415-HSN820DR | Allegro MicroSystems | 8,152 | 620-CT415-HSN820DRCT-ND | ¥29.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 5 | ¥27.90200 | ¥139.51 |
| 10 | ¥26.67100 | ¥266.71 |
| 25 | ¥25.21040 | ¥630.26 |
| 50 | ¥24.20960 | ¥1,210.48 |
| 100 | ¥23.29410 | ¥2,329.41 |
| 500 | ¥21.45104 | ¥10,725.52 |
| 1,000 | ¥20.76472 | ¥20,764.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥20.13521 | ¥40,270.42 |
| 4,000 | ¥19.55757 | ¥78,230.28 |


