
ACS772ECB-250U-PFF-T | |
|---|---|
DigiKey Part Number | 620-ACS772ECB-250U-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772ECB-250U-PFF-T |
Description | CURRENT SENSOR HE 250A 5-CB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS772ECB-250U-PFF-T Models |
Category | Linearity ±0.9% |
Mfr | Accuracy ±1.7% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Response Time 2.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 16mV/A | Package / Case 5-CB Formed Leads, PFF |
Frequency DC ~ 200kHz | Supplier Device Package 5-CB Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.72000 | ¥79.72 |
| 5 | ¥72.08200 | ¥360.41 |
| 10 | ¥69.24500 | ¥692.45 |
| 34 | ¥64.80529 | ¥2,203.38 |
| 68 | ¥62.57706 | ¥4,255.24 |
| 102 | ¥61.36010 | ¥6,258.73 |
| 510 | ¥57.09524 | ¥29,118.57 |
| 1,020 | ¥55.50522 | ¥56,615.32 |



