Current Sensor 200A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772ECB-200U-PFF-T

DigiKey Part Number
620-ACS772ECB-200U-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS772ECB-200U-PFF-T
Description
CURRENT SENSOR HE 200A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS772ECB-200U-PFF-T Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.9%
Mfr
Accuracy
±1.7%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Response Time
2.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Unidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
20mV/A
Package / Case
5-CB Formed Leads, PFF
Frequency
DC ~ 200kHz
Supplier Device Package
5-CB Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
5¥74.06600¥370.33
10¥71.16300¥711.63
34¥66.61735¥2,264.99
68¥64.33574¥4,374.83
102¥63.09029¥6,435.21
510¥58.72184¥29,948.14
1,020¥57.09314¥58,235.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.