Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240LLCBTR-020U5

DigiKey Part Number
620-ACS71240LLCBTR-020U5TR-ND - Tape & Reel (TR)
620-ACS71240LLCBTR-020U5CT-ND - Cut Tape (CT)
620-ACS71240LLCBTR-020U5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240LLCBTR-020U5
Description
CURRENT SENSOR HE/OL 20A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS71240LLCBTR-020U5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6%
Mfr
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Unidirectional
Output
Analog Voltage
Mounting Type
Sensitivity
200mV/A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
DC ~ 120kHz
Supplier Device Package
8-SOIC
Linearity
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
5¥20.82400¥104.12
10¥19.88100¥198.81
25¥18.75320¥468.83
50¥17.98400¥899.20
100¥17.27770¥1,727.77
500¥15.85804¥7,929.02
1,000¥15.32960¥15,329.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.58031¥43,740.93
Manufacturers Standard Package