
ACS37035KLACTR-065B5 | |
|---|---|
DigiKey Part Number | 620-ACS37035KLACTR-065B5TR-ND - Tape & Reel (TR) 620-ACS37035KLACTR-065B5CT-ND - Cut Tape (CT) 620-ACS37035KLACTR-065B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37035KLACTR-065B5 |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 450ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 20mV/A | Supplier Device Package 16-SOIC |
Frequency DC ~ 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 5 | ¥39.61400 | ¥198.07 |
| 10 | ¥37.93400 | ¥379.34 |
| 25 | ¥35.93480 | ¥898.37 |
| 50 | ¥34.57180 | ¥1,728.59 |
| 100 | ¥33.32150 | ¥3,332.15 |
| 500 | ¥30.80408 | ¥15,402.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.86635 | ¥29,866.35 |
| 2,000 | ¥29.00606 | ¥58,012.12 |


