Current Sensor ±65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37035KLACTR-065B3

DigiKey Part Number
620-ACS37035KLACTR-065B3TR-ND - Tape & Reel (TR)
620-ACS37035KLACTR-065B3CT-ND - Cut Tape (CT)
620-ACS37035KLACTR-065B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37035KLACTR-065B3
Description
CURRENT SENSOR HE 65A 16-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor ±65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
450ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sensitivity
20mV/A
Supplier Device Package
16-SOIC
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.08000¥44.08
5¥39.61400¥198.07
10¥37.93400¥379.34
25¥35.93480¥898.37
50¥34.57180¥1,728.59
100¥33.32150¥3,332.15
500¥30.80408¥15,402.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.86635¥29,866.35
2,000¥29.00606¥58,012.12
Manufacturers Standard Package