14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAS33001LLEATR-5

DigiKey Part Number
620-AAS33001LLEATR-5TR-ND - Tape & Reel (TR)
620-AAS33001LLEATR-5CT-ND - Cut Tape (CT)
620-AAS33001LLEATR-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAS33001LLEATR-5
Description
ASIL ANGLE SENSOR W/ LINEARIZATI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
PWM
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.7V ~ 18V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
In-Stock: 11,900
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
5¥23.23800¥116.19
10¥22.19600¥221.96
25¥20.95880¥523.97
50¥20.11380¥1,005.69
100¥19.33890¥1,933.89
500¥17.78220¥8,891.10
1,000¥17.20778¥17,207.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥16.18285¥64,731.40
Manufacturers Standard Package