
A89500GEJTR-T | |
|---|---|
DigiKey Part Number | 620-A89500GEJTR-TTR-ND - Tape & Reel (TR) 620-A89500GEJTR-TCT-ND - Cut Tape (CT) 620-A89500GEJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89500GEJTR-T |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | A89500GEJTR-T Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Allegro MicroSystems | Current - Peak Output (Source, Sink) 2.7A, 2.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 105ns, 46ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 105°C (TA) |
Channel Type Single | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 2 | Package / Case 10-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply 8V ~ 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.93400 | ¥119.34 |
| 25 | ¥10.86680 | ¥271.67 |
| 100 | ¥9.69740 | ¥969.74 |
| 250 | ¥9.13868 | ¥2,284.67 |
| 500 | ¥9.07600 | ¥4,538.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.38616 | ¥12,579.24 |
| 3,000 | ¥8.18269 | ¥24,548.07 |
| 4,500 | ¥8.08078 | ¥36,363.51 |
| 7,500 | ¥7.96790 | ¥59,759.25 |

