LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6214KLKTR-T

DigiKey Part Number
620-1776-2-ND - Tape & Reel (TR)
620-1776-1-ND - Cut Tape (CT)
620-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6214KLKTR-T
Description
IC LED DRVR RGLTR PWM 2A 10SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2A
Manufacturer
Allegro MicroSystems
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
DC DC Regulator
Qualification
AEC-Q100
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-LSOP (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
10-SOIC
Voltage - Supply (Min)
4.5V
Base Product Number
Voltage - Supply (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥15.47300¥154.73
25¥14.13520¥353.38
100¥12.66300¥1,266.30
250¥11.96108¥2,990.27
500¥11.65226¥5,826.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.75891¥32,276.73
6,000¥10.54833¥63,289.98
Manufacturers Standard Package