3 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1244LUA-I1-T

DigiKey Part Number
620-1425-ND
Manufacturer
Manufacturer Product Number
A1244LUA-I1-T
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
8mT Trip, -8mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
6.9mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
In-Stock: 3,800
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
5¥8.91400¥44.57
10¥8.46800¥84.68
25¥7.94560¥198.64
50¥7.58680¥379.34
100¥7.26010¥726.01
500¥6.60112¥3,300.56
1,000¥6.35633¥6,356.33
5,000¥5.86345¥29,317.25
Manufacturers Standard Package