C5S-8.000-12-2020-X-R | |
---|---|
DigiKey Part Number | 3997-C5S-8.000-12-2020-X-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-12-2020-X-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-12-2020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-12-2020-X-R |
Description | CRYSTAL 8MHZ 12PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
50 | ¥4.81420 | ¥240.71 |
100 | ¥4.25350 | ¥425.35 |
500 | ¥4.02990 | ¥2,014.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35825 | ¥3,358.25 |
3,000 | ¥3.24629 | ¥9,738.87 |
5,000 | ¥3.13437 | ¥15,671.85 |
10,000 | ¥3.02243 | ¥30,224.30 |