HSA1JM330FARE00RAXXX | ||
---|---|---|
DigiKey Part Number | 3222-HSA1JM330FARE00RAXXXTR-ND - Tape & Reel (TR) 3222-HSA1JM330FARE00RAXXXCT-ND - Cut Tape (CT) 3222-HSA1JM330FARE00RAXXXDKR-ND - Digi-Reel® | |
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Manufacturer Product Number | HSA1JM330FARE00RAXXX | |
Description | CAP ALUM HYB 33UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.23600 | ¥42.36 |
50 | ¥3.56440 | ¥178.22 |
100 | ¥2.90200 | ¥290.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.41864 | ¥1,209.32 |
1,000 | ¥2.03674 | ¥2,036.74 |
2,500 | ¥1.90946 | ¥4,773.65 |
5,000 | ¥1.78218 | ¥8,910.90 |
12,500 | ¥1.69307 | ¥21,163.38 |
25,000 | ¥1.65488 | ¥41,372.00 |
50,000 | ¥1.62306 | ¥81,153.00 |