RM342-059-241-5900 | ||
---|---|---|
DigiKey Part Number | 4134-RM342-059-241-5900-ND | |
Manufacturer | ||
Manufacturer Product Number | RM342-059-241-5900 | |
Description | RECTANGULAR PCB CONNECTORS (0.07 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 59 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 59 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,398.13000 | ¥1,398.13 |
10 | ¥1,282.99000 | ¥12,829.90 |
25 | ¥1,233.64160 | ¥30,841.04 |
50 | ¥1,192.52100 | ¥59,626.05 |