Ceramic Capacitor Kit 0.5pF ~ 4.7µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06-50

DigiKey Part Number
5221-C06-50-ND
Manufacturer
Manufacturer Product Number
C06-50
Description
0603 CAPACITOR 101 VALUES 50PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 4.7µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
AideTek
Voltage - Rated
10V, 16V, 25V, 50V
Packaging
Box
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%, -20%, +80%
Part Status
Active
Quantity
50 Pieces (Assorted Per Value)
Kit Type
Ceramic
Packages Included
0603 (1608 Metric)
Capacitance Range
0.5pF ~ 4.7µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,054.35000¥2,054.35
12¥1,827.69667¥21,932.36
Manufacturers Standard Package