General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA-01SH

DigiKey Part Number
4570-RA-01SHTR-ND - Tape & Reel (TR)
4570-RA-01SHCT-ND - Cut Tape (CT)
4570-RA-01SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA-01SH
Description
RF TXRX MOD ISM<1GHZIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 803MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
22dBm
Mfr
Sensitivity
-140dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Antenna Type
Antenna Not Included, I-PEX
DigiKey Programmable
Not Verified
Utilized IC / Part
SX1262
RF Family/Standard
General ISM < 1GHz
Voltage - Supply
2.7V ~ 3.6V
Protocol
Current - Receiving
4.2mA
Modulation
FSK, GFSK, GMSK, MSK, OOK
Mounting Type
Surface Mount
Frequency
803MHz ~ 930MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
300kbps
Package / Case
16-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.34000¥75.34
10¥65.39100¥653.91
25¥61.92560¥1,548.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥59.47620¥2,973.81
100¥57.16720¥5,716.72
150¥55.87873¥8,381.81
250¥54.31768¥13,579.42
350¥53.32611¥18,664.14
500¥52.30624¥26,153.12
Manufacturers Standard Package