SL-20300-06/PSA | ||
---|---|---|
DigiKey Part Number | 1717-SL-20300-06/PSA-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-20300-06/PSA | |
Description | SL-20300-06/PSA 20" X 20" X 0.06 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Accessory Type | Elastomeric Damping Sheets | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,666.25000 | ¥1,666.25 |