SI-410-C1002 | ||
---|---|---|
DigiKey Part Number | EAR1228-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-410-C1002 | |
Description | SCREW GROMMET M3 THERMOPLASTIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet M3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | M3 | |
Head Diameter | 0.386" (9.80mm) | |
Mounting Hole Diameter | 0.307" (7.80mm) | |
Head Height | 0.224" (5.70mm) | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.48500 | ¥34.85 |
25 | ¥3.27440 | ¥81.86 |
50 | ¥2.98520 | ¥149.26 |
100 | ¥2.94450 | ¥294.45 |
250 | ¥2.90264 | ¥725.66 |
500 | ¥2.71598 | ¥1,357.99 |