P-415-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1226-ND | |
Manufacturer | ||
Manufacturer Product Number | P-415-C8002 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.24700 | ¥32.47 |
25 | ¥3.05000 | ¥76.25 |
50 | ¥2.78120 | ¥139.06 |
100 | ¥2.74220 | ¥274.22 |
250 | ¥2.70340 | ¥675.85 |
500 | ¥2.52966 | ¥1,264.83 |