G-411-5 | ||
---|---|---|
DigiKey Part Number | EAR1456-ND | |
Manufacturer | ||
Manufacturer Product Number | G-411-5 | |
Description | SCREW GROMMET THERMOPLASTIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.30900 | ¥123.09 |
25 | ¥11.57560 | ¥289.39 |
50 | ¥10.54840 | ¥527.42 |
100 | ¥10.40240 | ¥1,040.24 |
250 | ¥10.25552 | ¥2,563.88 |
500 | ¥9.59634 | ¥4,798.17 |