G-410-V2725 | ||
---|---|---|
DigiKey Part Number | EAR1248-ND | |
Manufacturer | ||
Manufacturer Product Number | G-410-V2725 | |
Description | SCREW GROMMET THERMOPLASTIC BLK | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.62000 | ¥3.62 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.11200 | ¥77.80 |
50 | ¥2.83580 | ¥141.79 |
100 | ¥2.79550 | ¥279.55 |
250 | ¥2.75640 | ¥689.10 |
500 | ¥2.57922 | ¥1,289.61 |