G-403-V2325 | ||
---|---|---|
DigiKey Part Number | EAR1242-ND | |
Manufacturer | ||
Manufacturer Product Number | G-403-V2325 | |
Description | SCREW GROMMET THERMOPLASTIC BLK | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.14160 | ¥78.54 |
50 | ¥2.86280 | ¥143.14 |
100 | ¥2.82210 | ¥282.21 |
250 | ¥2.78260 | ¥695.65 |