G-403-C6050 | |
---|---|
DigiKey Part Number | EAR1106-ND |
Manufacturer | |
Manufacturer Product Number | G-403-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.19900 | ¥41.99 |
25 | ¥3.94760 | ¥98.69 |
50 | ¥3.59900 | ¥179.95 |
100 | ¥3.54800 | ¥354.80 |
250 | ¥3.49832 | ¥874.58 |
500 | ¥3.27342 | ¥1,636.71 |