F-349-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1362-ND | |
Manufacturer | ||
Manufacturer Product Number | F-349-C8002 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 1.02" (25.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.15900 | ¥41.59 |
25 | ¥3.91040 | ¥97.76 |
50 | ¥3.56500 | ¥178.25 |
100 | ¥3.51450 | ¥351.45 |
250 | ¥3.46536 | ¥866.34 |
500 | ¥3.24256 | ¥1,621.28 |