F-349-1 | ||
---|---|---|
DigiKey Part Number | EAR1361-ND | |
Manufacturer | ||
Manufacturer Product Number | F-349-1 | |
Description | SCREW GROMMET THERMOPLASTIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 1.02" (25.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.76720 | ¥94.18 |
50 | ¥3.43400 | ¥171.70 |
100 | ¥3.38730 | ¥338.73 |
250 | ¥3.33956 | ¥834.89 |
500 | ¥3.12484 | ¥1,562.42 |